Blickle Swivel Castor Wheel, 875 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 935-781
- Mfr. Part No.:
- LPFE-ALTH 125K-FA
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€450.80
(exc. VAT)
€554.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.80 |
*price indicative
- RS Stock No.:
- 935-781
- Mfr. Part No.:
- LPFE-ALTH 125K-FA
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 875kg | |
| Brakes | No | |
| Overall Height | 192mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 875kg | ||
Brakes No | ||
Overall Height 192mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel features polyurethane springs designed for robust performance. It is equipped with a solid steel-welded construction and an aluminium wheel body for optimal durability and efficiency in demanding environments.
Comprises a patented disc spring design for superior cushioning
Equipped with sealed, lifetime-lubricated deep groove ball bearings
Delivers high chemical resistance against aggressive substances
Offers a load capacity of up to 875 kg in static conditions
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 125 mm Wheel, Polyurethane
