Blickle Swivel Castor Wheel Braked, 1 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-805
- Mfr. Part No.:
- L-ALEV 200K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€249.13
(exc. VAT)
€306.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.13 |
*price indicative
- RS Stock No.:
- 935-805
- Mfr. Part No.:
- L-ALEV 200K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel offers robust performance for various applications, featuring a sturdy steel plate and an elastic rubber wheel, designed to facilitate smooth mobility in demanding environments.
Made of galvanised steel sheet for durability and corrosion resistance
Equipped with a high-quality elastic solid rubber tyre for excellent rolling quality
Double ball bearing in the swivel head for smooth rotation
Load capacity of up to 1,000 kg static and 400 kg at 4 km/h
Related links
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
