Blickle Swivel Castor Wheel Braked, 1 t Capacity, 200 mm Wheel, Nylon

Subtotal (1 unit)*

€213.59

(exc. VAT)

€262.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€213.59

*price indicative

RS Stock No.:
935-786
Mfr. Part No.:
L-PO 200K-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

1t

Brakes

Yes

Overall Height

235mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Steel plate swivel Castor wheel designed for medium-duty applications, featuring a reliable stop-fix brake for increased safety during operation.

Constructed from galvanised steel, ensuring durability and resistance to corrosion

Equipped with high-quality polyamide wheels for excellent chemical resistance

Offers a static load capacity of 1,000 kg and a dynamic capacity of 400 kg

Two-fold ball bearing for a smooth and effortless movement

Designed with a stable central bolt for enhanced strength, especially for larger wheel diameters

Related links