Blickle Swivel Castor Wheel, 375 kg Capacity, 100 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 935-818
- Mfr. Part No.:
- LE-PATH 100KF
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€46.67
(exc. VAT)
€57.40
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.67 |
*price indicative
- RS Stock No.:
- 935-818
- Mfr. Part No.:
- LE-PATH 100KF
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes No | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel swivel castor wheel designed for optimal manoeuvrability and durability. Ideal for various applications, its wheel features a thermoplastic polyurethane tread for a smooth, quiet operation on different surfaces.
Constructed from galvanised steel, ensuring corrosion resistance
Equipped with a double ball bearing for smooth rotation
Offers a temperature range of -20 °C to +70 °C, suitable for diverse environments
Has a static load capacity of 375 kg, perfect for heavy-duty tasks
Incorporates a dust seal to extend lifespan and reliability
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
