Blickle Swivel Castor Wheel Braked, 800 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 935-890
- Mfr. Part No.:
- LK-ALBS 100K-1-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€166.76
(exc. VAT)
€205.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.76 |
*price indicative
- RS Stock No.:
- 935-890
- Mfr. Part No.:
- LK-ALBS 100K-1-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | Yes | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes Yes | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust applications where reliable mobility is essential. Its distinctive features include a mounting plate and a brake mechanism for secure positioning.
Constructed from galvanised steel sheet, ensuring durability and resistance to corrosion
Equipped with a robust dual ball bearing system for smooth rotation and longevity
Polyurethane running surface for excellent shock absorption and noise reduction
Can withstand temperatures from -20 °C to +70 °C, with short-term heat resistance up to +90 °C
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
