Blickle Fixed Levelling Castor, 230 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 935-919
- Mfr. Part No.:
- HRLK-ALTH 100K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€304.96
(exc. VAT)
€375.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.96 |
*price indicative
- RS Stock No.:
- 935-919
- Mfr. Part No.:
- HRLK-ALTH 100K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Levelling Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 230kg | |
| Brakes | No | |
| Overall Height | 140mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Levelling Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 230kg | ||
Brakes No | ||
Overall Height 140mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Levelling castor wheel designed for Heavy-duty applications with a fixed operating lever and integrated lock. Its Durable materials ensure long-lasting performance in demanding environments.
Manufactured from strong steel sheet, galvanised and Cr6-free for enhanced durability
Featuring high-quality polyurethane elastomer tread for excellent floor protection and quiet operation
Equipped with dual ball bearings for smooth movement and reduced friction
Temperature-resistant from -20 °C to +70 °C, accommodating various operating conditions
Lightweight design at 2.5 kg for easy handling and manoeuvrability
Related links
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
