Blickle Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel, Polyurethane

Subtotal (1 unit)*

€403.62

(exc. VAT)

€496.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€403.62

*price indicative

RS Stock No.:
935-921
Mfr. Part No.:
HRLK-ALTH 80K-F
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

150kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

117mm

Frame Finish

Zinc Plated

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor Wheel offers exceptional manoeuvrability, featuring a fixed foot combined with a height-adjustable wheel. It is designed for demanding applications, ensuring a reliable performance in various environments.

Constructed from strong, galvanised steel for enhanced durability

Polyurethane running surface for smooth motion

Incorporates double ball bearing for effortless rotation

Height adjustment is facilitated by a swivelling lever for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy