Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 200 mm Wheel, Thermoplastic Polyurethane
- RS Stock No.:
- 935-942
- Mfr. Part No.:
- LK-POTH 200K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€269.57
(exc. VAT)
€331.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €269.57 |
*price indicative
- RS Stock No.:
- 935-942
- Mfr. Part No.:
- LK-POTH 200K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 245mm | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 245mm | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Swivel castor wheel is designed for robust applications, featuring a mounting plate and a stop-fix brake. Its thermoplastic polyurethane wheel ensures a smooth and Durable operation in various environments.
Sturdy steel plate construction guarantees strength and durability
Dual ball bearings in the swivel head enhance smoothness and lifespan
High-quality thermoplastic polyurethane tread offers excellent wear resistance
Static load capacity of 1,500 kg ensures reliable support
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
