Tente Swivel Castor Wheel Braked, 200 kg Capacity, 50 mm Wheel, Polyurethane
- RS Stock No.:
- 125-3753
- Mfr. Part No.:
- 5925UAP050L51-10 Load 9002
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.21 | - |
| 5 - 9 | €15.59 | 3% |
| 10 + | €15.26 | 5% |
*price indicative
- RS Stock No.:
- 125-3753
- Mfr. Part No.:
- 5925UAP050L51-10 Load 9002
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 50mm | |
| Frame Material | Polyamide | |
| Wheel Width | 47.5mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Single Bolt | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 50mm | ||
Frame Material Polyamide | ||
Wheel Width 47.5mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Single Bolt | ||
Stem Diameter 10mm | ||
- COO (Country of Origin):
- FR
Tente Twin Wheel Furniture Castor
Twin wheel furniture castors from Tente have been designed to attach to most furniture fittings and improve roll performance. The wheel body is made from polyamide and they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.
The centre of the wheel is made from polyamide with a polyurethane tread and precision ball bearing.
Features and Benefits
• Temperature range -10 °C to 40°C
• Hardness of tread: Shore A92
• Blind hole for furniture fittings
• Load capacity 100 kg
• Twin wheel
• Blind hole for B10 fitting
Product Application Information
Ideal for use with baby chairs and shop fitting systems.
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
