Tente Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel, Thermoplastic Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.02

(exc. VAT)

€25.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.02
5 - 9€20.21
10 +€19.37

*price indicative

RS Stock No.:
183-2730
Mfr. Part No.:
5377PJP100P50ral7001
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

200kg

Brakes

Yes

Overall Height

137mm

Frame Material

High Grade Synthetic Material

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
Swivel castor with total lock, tail end of castor, housing and wheels made from high grade synthetic materials, double ball bearing swivel head,plate fitting. Wheel centre made of Polypropylene.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy