RS PRO Swivel Castor Wheel Braked, 230 kg Capacity, 125 mm Wheel, Elastic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.69

(exc. VAT)

€32.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 1,798 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.69
5 - 9€26.17
10 - 24€25.61
25 +€25.08

*price indicative

RS Stock No.:
171-8311
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

230kg

Brakes

Yes

Overall Height

155mm

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Elastic

Fixing Centres

80 x 60 mm

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
CN

RS PRO Braked Swivel Castor, 230 kg Load Capacity, 125 mm Wheel Diameter


This RS PRO castor wheel makes transporting heavy goods easy. It can be attached to trolleys or machine platforms to allow you to move them from one area to another. They are most commonly used in shopping carts, hospital beds and office chairs.

The corrosion-resistant heavy-duty castor will not corrode in the presence of water or moisture. Its non-marking elastic tyre means you won't have to worry about it leaving traces on your floor. When you're not using it, a brake on the unit holds it safely in place. The wheel's roller bearing hub ensures a smooth rolling motion.

Castor wheels are used in both industrial and home settings. They can be used at home to move heavy furniture or in the industry to move big machinery. This wheel complies with the Restriction of Hazardous Substances (RoHS) regulations as it contains only minimal levels of any hazardous materials.

Features and Benefits


• Corrosion resistant

• Fixing centres of 80 x 60 mm

• Fixing hole size of 9 mm

• Fixing plate dimensions of 105 x 85 mm

• Roller bearing hub bearing type

• Polyamide hub material

• Includes brake

• Load capacity of 230 kg

• Plate mounting type

• Overall height of 155 mm

• Braked swivel rotation

• Elastic tyre material

• Heavy-duty weight class

• Wheel diameter of 125 mm

• Wheel width of 36 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy