RS PRO Swivel Castor Wheel Braked, 180 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 171-8316
- Distrelec Article No.:
- 304-18-108
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€21.13
(exc. VAT)
€25.99
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
- Plus 296 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.13 | - |
| 5 - 9 | €20.69 | €2.20 |
| 10 - 24 | €20.30 | €8.30 |
| 25 + | €19.86 | €31.75 |
*price indicative
- RS Stock No.:
- 171-8316
- Distrelec Article No.:
- 304-18-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 131mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 131mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RS PRO Braked Swivel Castor, 180 kg Load Capacity, 100 mm Wheel Diameter
This RS PRO device consists of a wheel, a casing and a mounting plate that attach to a variety of items to make them portable. It can rotate 360 degrees, giving you total mobility in any direction. A castor like this is most commonly used in shopping carts, hospital beds and office chairs.
The product includes a polyamide (PA) hub that is corrosion-resistant, so you can use it for a long time without fear of it decaying. Its tyre is made of an elastic material with great abrasion resistance, so it will stay in good working condition even after extended use. With a weight capacity of 180kg, it's perfectly suited for a variety of heavy-weight industrial applications, from trolleys to material-handling racks.
The castor is tested for safety by engineers and also complies with Restriction of Hazardous Substances (RoHS) regulations meaning it contains only minimal levels of any hazardous materials. It can be used at home to move furniture or in industrial settings to move heavy machinery.
Features and Benefits
• Abrasion-resistant, corrosion-resistant features
• Roller bearing hub bearing type
• Polyamide (PA) hub material
• Includes brake
• Load capacity of 180 kg
• Single-bolt mounting type
• Overall height of 131 mm
• Braked swivel rotation
• Thread size of 36 mm
• Rubber tyre material
• Wheel diameter of 100 mm
• Wheel width of 36 mm
• Wheel width of 40 mm (offset)
Related links
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Elastic
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 66 mm Wheel, Polyurethane
