LAG Swivel Castor Wheel Braked, 180 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 509-6854
- Mfr. Part No.:
- 31128BFR
- Manufacturer:
- LAG
Subtotal (1 unit)*
€71.93
(exc. VAT)
€88.47
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.93 |
*price indicative
- RS Stock No.:
- 509-6854
- Mfr. Part No.:
- 31128BFR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Blue Elastic Rubber Tyre, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of non-marking castors with a high quality coating and a polyamide core. These castors run smoothly and silently and are excellent for absorbing shocks.
Hardness 70±5 Shore
Temperature range -20 to +70°C
Smooth and silent running, non marking
Wheel series LB
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 160 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
