Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€2.74

(exc. VAT)

€3.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.74-
5 - 9€2.643%
10 +€2.585%

*price indicative

RS Stock No.:
172-1104
Mfr. Part No.:
1470POO050P30-11
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Overall Height

70mm

Frame Material

Pressed Steel

Wheel Width

18mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

No

Mount Type

Single Bolt

Hub Bearing Type

Plain Bearing

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy