Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel Polypropylene
- RS Stock No.:
- 170-826
- Mfr. Part No.:
- 605707
- Manufacturer:
- Tente
Subtotal (1 unit)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.23 |
*price indicative
- RS Stock No.:
- 170-826
- Mfr. Part No.:
- 605707
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 56mm | |
| Frame Material | Polypropylene | |
| Wheel Width | 7mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 56mm | ||
Frame Material Polypropylene | ||
Wheel Width 7mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with wheel brake is designed with a housing made of Polypropylene, threaded stem with hexagon neck. The wheel centre is made of polypropylene.
Plain bearing
Related links
- Tente Swivel Castor 50 mm Wheel Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
