Tente Swivel Castor Wheel Braked, 205 kg Capacity, 200 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1134
- Mfr. Part No.:
- 3472DVR200P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€32.58
(exc. VAT)
€40.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.58 | - |
| 5 - 9 | €31.25 | 4% |
| 10 + | €30.60 | 6% |
*price indicative
- RS Stock No.:
- 172-1134
- Mfr. Part No.:
- 3472DVR200P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
