Tente Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1147
- Mfr. Part No.:
- 3478DYR125P62
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.32 |
| 5 - 9 | €21.42 |
| 10 + | €20.95 |
*price indicative
- RS Stock No.:
- 172-1147
- Mfr. Part No.:
- 3478DYR125P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 37mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 37mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Fixed Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 80 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
