Tente Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.82-
5 - 9€8.503%
10 +€8.286%

*price indicative

RS Stock No.:
454-1381
Mfr. Part No.:
3478PVR125P62PAF
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

No

Overall Height

155mm

Wheel Width

37mm

Rotation

Fixed

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polypropylene

RoHS Status: Exempt

Industrial Castors, Black Rubber Tyre, Series 3470


Polypropylene wheel centre

Zinc chromated metal work

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy