Tente Swivel Castor Wheel Braked, 660 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 172-1155
- Mfr. Part No.:
- 4687FTP125P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
€103.44
(exc. VAT)
€127.23
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.44 |
*price indicative
- RS Stock No.:
- 172-1155
- Mfr. Part No.:
- 4687FTP125P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 660kg | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 164mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 660kg | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 164mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Housing made of very heavy pressed steel, bright zinc plated, blue
passivated, sealed, swivel double ball bearing, reinforced and heat-treated
ball covers, riveted king pin, dust ring with integrated grease nipple, wheel
axle with nut
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
