Tente Swivel Castor Wheel, 660 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 172-1154
- Mfr. Part No.:
- 4680FTP125P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €20.50
View bulk pricing optionsSubtotal (1 unit)*
€102.42
(exc. VAT)
€125.98
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €102.42 | - |
| 5 - 9 | €98.32 | €20.50 |
| 10 + | €96.28 | €61.40 |
*price indicative
- RS Stock No.:
- 172-1154
- Mfr. Part No.:
- 4680FTP125P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 660kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Frame Material | Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 660kg | ||
Brakes No | ||
Overall Height 164mm | ||
Frame Material Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
Hub Bearing Type Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tente Braked Castor Wheel
The Tente heavy duty swivel castor wheel is suitable for large loads up to 660kgs. The wheel centre is made up of polyamide material for increased strength. The castor has been specifically designed to reduce the applied swivelling force as much as possible. It has been made to meet the ergonomic needs of the industry even in most challenging environments.
Features and Benefits
• Brakes for improved control
• Corrosion resistant
• High durability
• High impact tolerance
• Low noise generation
• Wheel diameter is 125mm
Applications
• Aerospace industry
• Automotive industry
• Equipment cart
• Manufacturing industry
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
