Tente Swivel Castor, 1500 kg Capacity, 160 mm Wheel, Polyurethane

Subtotal (1 unit)*

€225.88

(exc. VAT)

€277.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.88

*price indicative

RS Stock No.:
183-2716
Mfr. Part No.:
9682FTP160P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

160mm

Load Capacity

1500kg

Brakes

No

Overall Height

205mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
Swivel castor with total lock, head end of castor, housing and plate steel-welded, bright zinc plated, blue passivated, sealed single swivel doubleball bearing, threaded king pin and locking nut secured, grease nipple,wheel axle with nut, plate fitting. Wheel centre made of cast iron, Tread:Polyurethane, casted, precision ball bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy