Blickle Swivel Castor Wheel, 1.5 t Capacity, 250 mm Wheel, Rubber
- RS Stock No.:
- 935-834
- Mfr. Part No.:
- LS-VLE 252K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€954.53
(exc. VAT)
€1,174.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €954.53 |
*price indicative
- RS Stock No.:
- 935-834
- Mfr. Part No.:
- LS-VLE 252K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 250mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | No | |
| Overall Height | 305mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 85mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 250mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes No | ||
Overall Height 305mm | ||
Frame Material Pressed Steel | ||
Wheel Width 85mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel-welded Heavy-duty swivel castor wheel offers exceptional stability and durability for demanding applications, featuring a robust design that enhances load capacity and performance in challenging conditions.
Sturdy steel construction with galvanised, yellow passivated finish
Super-elastic solid rubber tyre for excellent shock absorption and wear resistance
Resistant to chemicals and suited for a temperature range of -30°C to +80°C
Maintenance-free, puncture-proof design ensures uninterrupted operation
Related links
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 306 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
