Tente Swivel Castor Wheel Braked, 100 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 183-2721
- Mfr. Part No.:
- 2475YGO050P30-11
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
In Stock
- Plus 122 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.24 |
| 5 - 9 | €13.70 |
| 10 + | €13.13 |
*price indicative
- RS Stock No.:
- 183-2721
- Mfr. Part No.:
- 2475YGO050P30-11
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- DE
Swivel castor with wheel brake, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole.Wheel centre made of Polypropylene, electric conductive, Tread:TENTEprene (thermoplastic rubber), grey non-marking, plain bearingCastors can be mounted with standard screws, various length screws can be used.
Related links
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
