Tente Swivel Castor Wheel Braked, 100 kg Capacity, 50 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 5 more to save €2.95

View bulk pricing options

Subtotal (1 unit)*

€14.77

(exc. VAT)

€18.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.77-
5 - 9€14.18€2.95
10 +€13.57€12.00

*price indicative

RS Stock No.:
183-2723
Mfr. Part No.:
2475YGO050P40
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

69mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

19mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Plain Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
Swivel castor with wheel brake, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting.Wheel centre made of Polypropylene, electric conductive, Tread:TENTEprene (thermoplastic rubber), grey non-marking, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy