Tente Swivel Castor Wheel, 150 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 183-2724
- Mfr. Part No.:
- 2477YGO075P30-11
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.65 |
| 5 - 9 | €11.17 |
| 10 + | €10.75 |
*price indicative
- RS Stock No.:
- 183-2724
- Mfr. Part No.:
- 2477YGO075P30-11
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 150kg | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bearing | |
| Stem Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 150kg | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bearing | ||
Stem Diameter 11mm | ||
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressedsteel, bright zinc plated, blue passivated, double ball bearing swivel head,bolt hole. Wheel centre made of Polypropylene, electric conductive,Tread: TENTEprene (thermoplastic rubber), grey non-marking, plainbearing Castors can be mounted with standard screws, various lengthscrews can be used.
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
