Tente Swivel Castor Wheel, 150 kg Capacity, 75 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 5 more to save €1.85

View bulk pricing options

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.24-
5 - 9€8.87€1.85
10 +€8.52€7.20

*price indicative

RS Stock No.:
183-2725
Mfr. Part No.:
2470YGO075P30-11
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

150kg

Frame Material

Pressed Steel

Overall Height

100mm

Frame Finish

Bright Zinc Plated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Mount Type

Single Bolt

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, electric conductive, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing Castors can be mounted with standard screws, various length screws can be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy