Tente Fixed Castor Wheel, 400 kg Capacity, 125 mm Wheel, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.27

(exc. VAT)

€31.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.27
5 - 9€24.28
10 +€23.26

*price indicative

RS Stock No.:
183-2740
Mfr. Part No.:
8478UAD125P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

400kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

155mm

Frame Finish

Stainless Steel

Wheel Width

32mm

Rotation

Fixed

Wheel Material

Polyurethane

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
DE
Fixed castor, Fork made of Stainless Steel, wheel axle with nut, platefitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy