Tente Fixed Castor Wheel, 400 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 787-1411
- Mfr. Part No.:
- 3478UAR125P62 red
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.26 |
| 5 - 9 | €15.62 |
| 10 + | €15.30 |
*price indicative
- RS Stock No.:
- 787-1411
- Mfr. Part No.:
- 3478UAR125P62 red
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyamide
- LAG Fixed Castor 125 mm Wheel Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 160 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyurethane
