LAG Swivel Castor Wheel Braked, 120 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 184-5857
- Mfr. Part No.:
- 26002FR
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.39
(exc. VAT)
€41.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.39 |
| 5 - 9 | €32.06 |
| 10 + | €31.39 |
*price indicative
- RS Stock No.:
- 184-5857
- Mfr. Part No.:
- 26002FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 106mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 106mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Wheels with cast polyurethane coating 95 Sh.A on aluminium hub. Available with ball or roller bearings. M22 series, Medium-light pressed steel fork assemblies, swivel version has double ball raceways, Zincplated.
Related links
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
