LAG Swivel Castor Wheel Braked, 120 kg Capacity, 125 mm Wheel, Polyurethane

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.23

(exc. VAT)

€29.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.23
5 - 9€23.26
10 +€22.80

*price indicative

RS Stock No.:
694-8970
Mfr. Part No.:
22056 FR
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

120kg

Brakes

Yes

Frame Material

Galvanised Steel

Overall Height

154mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22


Plate mounted

Orange polyurethane injection moulded tyre

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

Excellent smooth and silent running with high abrasion and corrosion resistance

Shock absorbent

Easy to clean

Hardness 58 ±3, Shore D

Wheel series N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy