RS PRO Swivel Castor Wheel, 130 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 196-5188
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.94 | - |
| 5 - 9 | €63.64 | €6.50 |
| 10 - 24 | €62.35 | €25.90 |
| 25 + | €61.04 | €97.50 |
*price indicative
- RS Stock No.:
- 196-5188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 130kg | |
| Brakes | No | |
| Overall Height | 152mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Single Ball Race | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 130kg | ||
Brakes No | ||
Overall Height 152mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Single Ball Race | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Polyurethane Tyred Castor, Series NPB
Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race
Related links
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
