RS PRO Swivel Castor Wheel, 130 kg Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 282-3651
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.56 |
| 5 - 9 | €11.94 |
| 10 + | €11.33 |
*price indicative
- RS Stock No.:
- 282-3651
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 130kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 104mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 130kg | ||
Frame Material Pressed Steel | ||
Overall Height 104mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
RS PRO Castor Wheel - Polyurethane
Say goodbye to clunky, immobile furniture & equipment, and experience effortless movement with RS PRO Castor Wheels. Made from premium materials, our castor wheels are engineered to glide smoothly on any surface, be it hardwood floors or carpets. Built to last, these wheels withstand daily wear and tear, ensuring durability and longevity for your investments. With a diverse range catering to light, medium, and heavy-duty equipment, RS PRO Castor Wheels offers unparalleled versatility for various applications.;Installation is a breeze, meaning you can swiftly transform your stationary items into mobile assets.
Features and Benefits
Specifications
Applications
Related links
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
- Flexello Fixed Castor Wheel 75 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 80 mm Wheel, Nylon
