RS PRO Fixed Castor Wheel, 650 kg Capacity, 82 mm Wheel, Polypropylene
- RS Stock No.:
- 201-2869
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €9.25
View bulk pricing optionsSubtotal (1 unit)*
€92.91
(exc. VAT)
€114.28
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €92.91 | - |
| 5 - 9 | €91.06 | €9.25 |
| 10 + | €89.19 | €37.20 |
*price indicative
- RS Stock No.:
- 201-2869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 82mm | |
| Load Capacity | 650kg | |
| Brakes | No | |
| Overall Height | 137mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Double Ball Race | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 82mm | ||
Load Capacity 650kg | ||
Brakes No | ||
Overall Height 137mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Double Ball Race | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Heavy Duty Pallet Polyurethane Wheeled Castors, Series KS
A range of heavy duty pallet castors that are ideal in situations where a low working height is required.
Zinc Plated Finish
Double Ball Race Bearings
Replacement Rollers Available, see 858-770 in Pallet Rollers Range
Related links
- RS PRO Swivel Castor Wheel 82 mm Wheel
- LAG Fixed Castor Wheel 82 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 82 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 82 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 75 mm Wheel, Polypropylene
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polypropylene
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polypropylene
