LAG Swivel Castor Wheel, 700 kg Capacity, 82 mm Wheel, Polyamide
- RS Stock No.:
- 399-5125
- Mfr. Part No.:
- 6105
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.38 |
*price indicative
- RS Stock No.:
- 399-5125
- Mfr. Part No.:
- 6105
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 82mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Overall Height | 131mm | |
| Frame Material | Powder Coated Steel | |
| Wheel Width | 70mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 82mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Overall Height 131mm | ||
Frame Material Powder Coated Steel | ||
Wheel Width 70mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Extra Heavy Duty, Series E70
Heavy gauge pressed steel bracket and top plate
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Swivel Castor Wheel 82 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 82 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 82 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
