LAG Swivel Castor Wheel, 110 kg Capacity, 125 mm Wheel, Rubber

Image representative of range

Subtotal (1 unit)*

€31.77

(exc. VAT)

€39.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.77

*price indicative

RS Stock No.:
227-0201
Mfr. Part No.:
15312G
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

110kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

154mm

Wheel Width

37.5mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

TPE

Hub Bearing Type

Plain Bore

Mount Type

Plate

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Gives smooth, quiet movement

Tyre Hardness 75±5 Shore A

Operating Temperature -30°C to +80°C

Thermoplastic wheel with elastic rubber tyre

Stainless steel forks

Wheel series DG

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy