Tente Swivel Castor Wheel, 110 kg Capacity, 125 mm Wheel, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.38

(exc. VAT)

€57.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.38
5 - 9€44.53
10 +€43.60

*price indicative

RS Stock No.:
729-9907
Mfr. Part No.:
5940 UAP 125 P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

110kg

Overall Height

143mm

Wheel Width

20mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Single Bolt

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Institutional Castor - Synthetic, Series 5940


Tente Series 5940 LINEA double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 bolts may be used with the castors which can be removed without removing the castor wheel. The polyamide LINEA castors, incorporating a polyurethane tread, can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring, providing comfort and safety for patients.

Series 5940 LINEA castors offer a number of benefits that include the following:

Two precision ball bearings within swivel head, offering an effective, easy castor swivel action

Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning

Maintenance-free central locking engages with toothed wheel rim interior

Transparent, non-rotating castor wheel centre, that could be customised to suit individual company/organisational requirements

Elegant, appealing castor design, inspiring trust and confidence for patients

Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.

Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.

Note

M10 fixing bolts (with appropriate washer) or M12 fixing bolts may be used during castor installation. Bolts are not supplied with the Series 594x castor.

Standards

EN 12530

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy