LAG Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 227-0302
- Mfr. Part No.:
- 21180
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.92 | - |
| 5 - 9 | €22.31 | 2% |
| 10 + | €21.68 | 5% |
*price indicative
- RS Stock No.:
- 227-0302
- Mfr. Part No.:
- 21180
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 250 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 85 mm Wheel Aluminium
