LAG Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, TPE
- RS Stock No.:
- 337-9832
- Mfr. Part No.:
- 28206
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€24.37
(exc. VAT)
€29.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.37 | - |
| 5 - 9 | €23.37 | 4% |
| 10 + | €22.89 | 6% |
*price indicative
- RS Stock No.:
- 337-9832
- Mfr. Part No.:
- 28206
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | TPE | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material TPE | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20
Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.
Suitable for -40°C to +270°C operation
Plain bore bearing with stainless steel bush
High shock resistance, low rolling resistance
High temperature applications
Wheel series FS
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 80 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 100 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel Rubber
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Thermoplastic
