LAG Swivel Castor Wheel Braked, 150 kg Capacity, 125 mm Wheel PUR
- RS Stock No.:
- 227-0403
- Mfr. Part No.:
- 21231 FR HB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.93
(exc. VAT)
€63.87
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.93 |
| 5 - 9 | €49.80 |
| 10 + | €48.82 |
*price indicative
- RS Stock No.:
- 227-0403
- Mfr. Part No.:
- 21231 FR HB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20
Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.
Injection moulded polyurethane tyre for low noise running
Stainless steel ball bearings
Swivel mounting
Stainless steel forks
Single bolt hole M12
Wheel series N
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
