Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 239-1415
- Mfr. Part No.:
- 366520
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.06 |
*price indicative
- RS Stock No.:
- 239-1415
- Mfr. Part No.:
- 366520
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 72mm | |
| Frame Finish | Black Epoxy Paint | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 72mm | ||
Frame Finish Black Epoxy Paint | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu braked caster has black painted pressed sheet steel mount and swivel plate pivoting on two rings of balls. It has smooth hub with metallic thread guard with black epoxy paint.
Rubber wheel
Polypropylene body
Single locking swivel plate
40 kg load capacity
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel Rubber
