Guitel Hervieu Swivel Castor Wheel Braked, 35 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 243-0381
- Mfr. Part No.:
- CP1FD050-322L10
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 243-0381
- Mfr. Part No.:
- CP1FD050-322L10
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 35kg | |
| Brakes | Yes | |
| Overall Height | 67mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Hub Material | Polypropylene | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 35kg | ||
Brakes Yes | ||
Overall Height 67mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Hub Material Polypropylene | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor is easy to assemble with the crimped stem. This castor is quiet in working and used in a light weight appliances and furniture's.
20 Kg Load capacity
50 mm diameter wheel
Polypropylene Body
Thermoplastic Rubber Wheel
Related links
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 63 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 65 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Rubber
