Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 35 mm Wheel, PUR

Subtotal (1 unit)*

€23.09

(exc. VAT)

€28.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.09

*price indicative

RS Stock No.:
239-1428
Mfr. Part No.:
EP21OA035-23B
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

35mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

58mm

Frame Material

Pressed Steel

Wheel Width

25mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

EN 12528

Weight Class

Medium Duty

Hub Material

Steel

Mount Type

Single Bolt

Hub Bearing Type

Ball Bearing

Stem Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and central pivoting hole fixing pivoting on a ring of balls. The hub has double sealed precision ball bearings.

Polyurethane wheel

100 kg load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy