Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 35 mm Wheel, Polyurethane
- RS Stock No.:
- 243-0383
- Mfr. Part No.:
- EP2BA035-23B
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.82 |
*price indicative
- RS Stock No.:
- 243-0383
- Mfr. Part No.:
- EP2BA035-23B
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 35mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 58mm | |
| Wheel Width | 25mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 48/38 x 48/38 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12528 | |
| Hub Material | Steel | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 35mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 58mm | ||
Wheel Width 25mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 48/38 x 48/38 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12528 | ||
Hub Material Steel | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor have low starting effort, good abrasion resistant and low bulk. This castor is used in a high load capacity applications.
100 Kg Load capacity
35 mm Wheel Diameter
Polyurethane Wheel
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 35 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
