Guitel Hervieu Fixed Castor Wheel, 175 kg Capacity, 125 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 243-0367
- Mfr. Part No.:
- 373352
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 243-0367
- Mfr. Part No.:
- 373352
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 175kg | |
| Brakes | No | |
| Overall Height | 158mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 34mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 175kg | ||
Brakes No | ||
Overall Height 158mm | ||
Frame Material Pressed Steel | ||
Wheel Width 34mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. Double action adjustable rear brake is provided . This castor is used in Materials handling in local community and hospital environments.
175 Kg load capacity
125 mm wheel diameter
Résiprène thermoplastic tyred wheel
double-action adjustable rear brake
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 150 mm Wheel, Polychoc
- Guitel Hervieu Fixed Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
