Guitel Hervieu Fixed Castor Wheel, 175 kg Capacity, 150 mm Wheel, Polypropylene
- RS Stock No.:
- 253-6012
- Mfr. Part No.:
- 5180607
- Manufacturer:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.38 |
| 5 - 9 | €34.93 |
| 10 + | €34.26 |
*price indicative
- RS Stock No.:
- 253-6012
- Mfr. Part No.:
- 5180607
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 175kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 191mm | |
| Wheel Width | 38mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 175kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 191mm | ||
Wheel Width 38mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Large plate polychoc castors
Handling castors with plate, single piece polychoc wheel, steel roller bearing.
Support loads up to 400 kg.
Embossed zinc plated steel frame.
Applications: standard handling on hard and good condition surfaces.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polychoc
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polychoc
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Fixed Castor 150 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 150 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel, Polypropylene
