Guitel Hervieu Swivel Castor Wheel Braked, 800 kg Capacity, 250 mm Wheel, PUR

Subtotal (1 unit)*

€244.03

(exc. VAT)

€300.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.03

*price indicative

RS Stock No.:
243-0391
Mfr. Part No.:
UP5RD250-23BM
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

250mm

Load Capacity

800kg

Brakes

Yes

Overall Height

292mm

Frame Material

Pressed Steel

Wheel Width

50mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a zinc plated-pressed sheet steel caster with swivel plate mount. This castor have low starting effort and good abrasion resistant. This castor is used in heavy duty industrial materials handling, requiring a high degree of resistanc

800 Kg load capacity

250 mm wheel diameter

Exceptional resistance (shocks, tears, abrasion, cuts)

Reduced tractive effort, even under heavy load

Smooth and quiet ride

Long term service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy