LAG Fixed Castor Wheel, 700 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 247-9307
- Mfr. Part No.:
- 7371
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€84.46
(exc. VAT)
€103.89
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €84.46 | - |
| 5 - 9 | €81.07 | 4% |
| 10 + | €79.39 | 6% |
*price indicative
- RS Stock No.:
- 247-9307
- Mfr. Part No.:
- 7371
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Frame Material | Powder Coated Steel | |
| Overall Height | 202mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Frame Material Powder Coated Steel | ||
Overall Height 202mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, Z Series Wheel
Cast iron wheel with polyurethane tyre
Shielded ball hub bearing
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 82 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor Wheel 150 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel
