LAG Fixed Castor Wheel, 700 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 435-2305
- Mfr. Part No.:
- 17937
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.05
View bulk pricing optionsSubtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.28 | - |
| 5 - 9 | €39.67 | €8.05 |
| 10 + | €38.79 | €24.90 |
*price indicative
- RS Stock No.:
- 435-2305
- Mfr. Part No.:
- 17937
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 700kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 174mm | |
| Wheel Width | 45mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 700kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 174mm | ||
Wheel Width 45mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60
Zinc plated body
Hygienic materials and design
Corrosion, abrasion and shock resistant
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 82 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
