Guitel Hervieu Swivel Castor Wheel, 200 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 248-1833
- Mfr. Part No.:
- 1352895
- Manufacturer:
- Guitel Hervieu
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.48
(exc. VAT)
€49.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.48 |
| 5 - 9 | €38.84 |
| 10 + | €38.05 |
*price indicative
- RS Stock No.:
- 248-1833
- Mfr. Part No.:
- 1352895
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Black rubber castors with steel plate
Handling castors with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.
Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.
Applications: handling with risk of side impacts.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
