Guitel Hervieu Fixed Castor Wheel, 65 kg Capacity, 65 mm Wheel, Rubber
- RS Stock No.:
- 253-5542
- Mfr. Part No.:
- 5083067
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.00 | - |
| 5 - 9 | €8.65 | 3% |
| 10 + | €8.47 | 5% |
*price indicative
- RS Stock No.:
- 253-5542
- Mfr. Part No.:
- 5083067
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 65mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 65kg | |
| Brakes | No | |
| Overall Height | 85mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 27mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 65mm | ||
Product Type Castor Wheel | ||
Load Capacity 65kg | ||
Brakes No | ||
Overall Height 85mm | ||
Frame Material Pressed Steel | ||
Wheel Width 27mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12532 | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Small plate rubber castors
Handling castors with plate, pivoting or fixed, with standard black rubber full tyre, wheel body in black polypropylene black co-polymer, smooth hole. Pivot on one or two crown bearings depending on part number.
Zinc plated threadguard.
Applications: standard handling on industrial surfaces.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Guitel Hervieu Fixed Castor Wheel 65 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel 65 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 65 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor Wheel 65 mm Wheel, Rubber
- Tente Fixed Castor Wheel 65 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 250 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Rubber
